
The DIN-096CSC-PSL-KR is a 96-position, 3-row backplane connector with a through-hole package type. It features a copper alloy contact material with a tin and gold plating, and an insulation material made of PBT. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
3M DIN-096CSC-PSL-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CSC-PSL-KR to view detailed technical specifications.
No datasheet is available for this part.