This 96-contact SKT backplane connector features a Type DIN 41612 interface, with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 3A.
3M DIN-096CSC-PSL-MH technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
Download the complete datasheet for 3M DIN-096CSC-PSL-MH to view detailed technical specifications.
No datasheet is available for this part.