96-position, 3-row female Euro connector with straight, solder termination. Features copper alloy contacts with gold plating, a 2.54mm pitch, and a 1.5A maximum current rating. Operating temperature range is -55°C to 125°C, with a 100V voltage rating and UL94 V-0 flammability. Insulated with PBT in a grey housing, this RoHS compliant component is designed for through-hole mounting.
3M DIN-096CSC-S1L-HM technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CSC-S1L-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.