3M DIN-096CSC-S1L-HS technical specifications.
| Contact Material | Copper Alloy |
| Mount | Socket |
| Number of Positions | 96 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DIN |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-096CSC-S1L-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.