This 3A through hole connector features a copper alloy contact material with tin and gold plating, and a PBT insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a bulk packaging with 756 pieces per package and has a straight orientation. It is designed for use in backplane connectors and is part of the DIN 41612 series.
3M DIN-096RPC-R1-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096RPC-R1-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.