3M DIN-096SH-457-Q technical specifications.
| Color | Grey |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096SH-457-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.