3M DIN-120CSC-S1L-HS technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 120 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | DIN |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-120CSC-S1L-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.