3M DIN-120CSC-S3L-KT technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 115.32 |
| Product Depth (mm) | 10.59 |
| Product Height (mm) | 11.61 |
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M DIN-120CSC-S3L-KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.