This 3A through hole backplane connector features 150 positions in 3 rows, with a maximum operating temperature range of -55°C to 125°C. It has a gold contact plating and is made of PBT insulation material. The connector is UL94 V-0 flammability rated and is available in a bulk packaging quantity of 100. It has a 0.1inch pitch and is solder terminated.
3M DIN-150CPC-RR1-TR technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-150CPC-RR1-TR to view detailed technical specifications.
No datasheet is available for this part.