3M DIN-150SH-457-1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-150SH-457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.