3M DIN-48CPC-SR1-HS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-48CPC-SR1-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.