3M DIN-64RSB-SR1-TR technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M DIN-64RSB-SR1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.