3M DIN-96CSC-S1L-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Rows | 3 |
| Series | DIN Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-96CSC-S1L-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.