3M DIN64CSBS1LTR technical specifications.
| Current Rating | 3A |
| Height | 11.61mm |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 64 |
| Pitch | 2.54mm |
| Shape | Straight |
| Width | 10.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN64CSBS1LTR to view detailed technical specifications.
No datasheet is available for this part.