3M DP-100 CLEAR technical specifications.
| Cure Time | 48@23°Ch |
| Color | Clear/Amber |
| Volume Resistivity | 3.5e12Ohm.cm |
| Viscosity | 16000cps@Accelerator@23°C/15000cps@Base@23°C |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 33°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DP-100 CLEAR to view detailed technical specifications.
No datasheet is available for this part.