
3M DP-100FROFF-WHITE technical specifications.
| Package/Case | Epoxy |
| Color | Beige |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Scotch Weld |
| Weight | 48.2g |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DP-100FROFF-WHITE to view detailed technical specifications.
No datasheet is available for this part.