3M DP-4XL EG technical specifications.
| Cure Time | 168h |
| Color | White/Amber |
| Viscosity | 15000cps@Accelerator@23°C/45000cps@Base@23°C |
| Mixed Ratio by Volume | 2:1 |
| Technology | Two Compound |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M DP-4XL EG to view detailed technical specifications.
No datasheet is available for this part.