
3M DP-810-1.7 technical specifications.
| Manufacturer | 3M |
| Product Category | Chemicals |
| RoHS | True |
| Product | Adhesives |
| Type | Acrylic Adhesive |
| Size | 200 ml |
| Container | Plastic Tube |
| Brand | 3M Electronic Specialty |
| Description/Function | Toughened structural acrylic adhesive |
| Part # Aliases | 02120031310 62329814354 |
| RoHS | Compliant |
Download the complete datasheet for 3M DP-810-1.7 to view detailed technical specifications.
No datasheet is available for this part.