3M DP105 technical specifications.
| Package/Case | Epoxy |
| Color | Clear |
| Mount | Adhesive |
| Package Quantity | 12 |
| Series | Scotch-Weld™ DP105 |
| Weight | 1.7oz |
| RoHS | Compliant |
Download the complete datasheet for 3M DP105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.