3M DP110 GRAY technical specifications.
| Cure Time | 48@24°Ch |
| Color | Black/White |
| Viscosity | 90000cps@Accelerator@24°C/90000cps@Base@23°C |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 16°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DP110 GRAY to view detailed technical specifications.
No datasheet is available for this part.