3M DP270 technical specifications.
| Package/Case | Epoxy |
| Color | Black, Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for 3M DP270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
