3M DP270 Black technical specifications.
| Cure Time | 48@23°Ch |
| Color | Black |
| Volume Resistivity | 4.1e14Ohm.cm |
| Viscosity | 12000cps@Accelerator@23°C/16000cps@Base@23°C |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 49@Mid-Point/43@Onset°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DP270 Black to view detailed technical specifications.
No datasheet is available for this part.