3M DP420 technical specifications.
| Package/Case | Epoxy |
| Color | Black, White |
| Mount | Adhesive |
| Package Quantity | 12 |
| Series | Scotch-Weld™ DP420 |
| Weight | 1.78lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DP420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
