
3M™ Scotch-Weld™ Epoxy Adhesive DP460 is a toughened, two-part epoxy adhesive with a 2:1 mix ratio, 60 minute work life and handling strength in approximately four hours. This product provides a strong, durable bond to many surfaces. When using a Duo-Pak (DP) size adhesive, rely on 3M dispensing equipment for convenient and accurate metering, mixing and dispensing. High Peel and Shear Strength for Strong Bonds in Critical Applications Our 3M™ Scotch-Weld™ Epoxy Adhesive DP460 exhibits excellent shear and peel strength along with good impact durability. It bonds to many surfaces, such as ceramics, metals, glass, wood and some plastics. When it comes to preparation and application, 3M™ Scotch-Weld™ Epoxy Adhesive DP460 is straightforward and easy-to-use. Simply mix the components with a 2:1 by volume mix ratio and then apply according to the instructions to achieve a strong, long-lasting bond. The components are easy to mix and the 60 minute work life means users have ample time to re-position the bonding surfaces before a durable, long-lasting bond is achieved. For easier mixing and application, use 3M™ Scotch-Weld™ EPX™ Plus II applicators with a duo-pak cartridge. UL-HB Certified, ASTM E162, ASTM E662, Bombardier SMP 800C, Boeing BSS 7239.
3M DP460 technical specifications.
| Color | White/Amber |
| Volume Resistivity | 2.4e14Ohm.cm |
| Viscosity | 10000cps@Accelator/80000cps@Base |
| Technology | Two Compound |
| Adhesive Type | Epoxy |
| Application | Impact Resistance |
| Hardness | 75 - 80 Shore D |
| Mix Ratio Volume Base:Accelerator | 2:1 |
| Open Time | 60 min @ 72 °F (22 °C) |
| Physical Form | Flowable Liquid, Paste |
| Product Form | Cartridge, Each, Kit |
| Set Time | 4 hrs |
| Shear Strength | 4500 psi |
| Storage Temperature | 22℃ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DP460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.