3M DRENOX80/7110V technical specifications.
| Body Material | Stainless Steel |
| Input Power | 200W |
| Operating Supply Voltage | 110V |
| Series | DRENOX |
| RoHS | Compliant |
Download the complete datasheet for 3M DRENOX80/7110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.