3M DRILABEL technical specifications.
| Background Color | Yellow |
| Package/Case | 100 |
| Color | Black, Yellow, White, Blue |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Paper |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Size | 4inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M DRILABEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.