3M DS-10 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 10mm |
| Length | 100m |
| Material | Copper, Tin |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | DS |
| RoHS | Compliant |
Download the complete datasheet for 3M DS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
