3M DT272991167 technical specifications.
| Tape Type | Adhesive |
| Tape Backing Material | Tissue Paper |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 50m |
| Tape Length - Imperial | 164.04ft |
| Tape Colour | Translucent |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DT272991167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.