3M DT595210196 technical specifications.
| Tape Type | Adhesive |
| Tape Backing Material | Acrylic |
| Tape Width - Metric | 19mm |
| Tape Width - Imperial | 0.75" |
| Tape Length - Metric | 33m |
| Tape Length - Imperial | 108.27ft |
| Tape Colour | Black |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DT595210196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
