3M E-9BM technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Package Quantity | 6 |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| RoHS | Compliant |
Download the complete datasheet for 3M E-9BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
