
3M ECG8075 technical specifications.
| Depth | 0.75mm |
| Length | 1.97inch |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Thickness | 0.0019inch |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for 3M ECG8075 to view detailed technical specifications.
No datasheet is available for this part.