3M ECWS61M technical specifications.
| Color | Blue |
| Cord Length | 1.8288m |
| Lead Length | 6foot |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for 3M ECWS61M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
