
Adjustable wrist strap for static control, featuring a durable nylon body in blue. Includes a 6-foot (1.8288m) cord with a stud mount and termination for reliable grounding. Lead-free construction ensures compliance with environmental standards.
3M ECWS61M-1 technical specifications.
| Body Material | Nylon |
| Color | Blue |
| Cord Length | 1.8288m |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M ECWS61M-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
