3M EPS-200-1-48-BLACK technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 25.4mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Series | EPS-200 |
| RoHS | Compliant |
Download the complete datasheet for 3M EPS-200-1-48-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.