3M EPS-200-3/4-48-BLACK technical specifications.
| Approvals | UL |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | EPS-200 |
| RoHS | Compliant |
Download the complete datasheet for 3M EPS-200-3/4-48-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.