3M EPS-300 technical specifications.
| Package/Case | 300 |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyolefin |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for 3M EPS-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.