
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv 3/8, 48" Black
3M EPS-300-3/8-48-BLACK technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | EPS-300 |
| RoHS | Compliant |
Download the complete datasheet for 3M EPS-300-3/8-48-BLACK to view detailed technical specifications.
No datasheet is available for this part.