3M EPS300-11/2-48"-BLACK technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | EPS-300 |
| RoHS | Compliant |
Download the complete datasheet for 3M EPS300-11/2-48"-BLACK to view detailed technical specifications.
No datasheet is available for this part.