3M EPX-PLUS-II-APPLICATOR technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Mount | Adhesive |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Scotch-Weld™ EPX™ |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for 3M EPX-PLUS-II-APPLICATOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
