3M EXII-7710UC technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MicroTouch™ Controller EX |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M EXII-7710UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.