
3M EXII-7760UC technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MicroTouch™ Controller EX |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M EXII-7760UC to view detailed technical specifications.
No datasheet is available for this part.