3M F10-8Q technical specifications.
| Dimension | N/A |
| Family | F10 |
| Manufacturer | 3M Electrical Spec. |
| Part No | F10-8Q |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 8 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for 3M F10-8Q to view detailed technical specifications.
No datasheet is available for this part.