3M F27-19MM technical specifications.
| Color | White |
| Material | Glass |
| Max Operating Temperature | 130°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M F27-19MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.