3M F9460PC technical specifications.
| Color | Clear |
| Length | 180foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB™ F9460PC |
| Thickness | 0.152mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M F9460PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
