3M FC12-BN technical specifications.
| Color | Silver |
| Length | 3.25inch |
| Package Quantity | 20 |
| Series | Command™ |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for 3M FC12-BN to view detailed technical specifications.
No datasheet is available for this part.