3M FD14-250C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 16.76mm |
| Packaging | Bag |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FD14-250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.