
3M FD14-250L technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FD14-250L to view detailed technical specifications.
No datasheet is available for this part.