3M FD18-187C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Packaging | Bag |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FD18-187C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.