This terminal features a brass contact material with a tin plating, suitable for use with wire gauges ranging from 18AWG to 22AWG. It has a non-insulated design and a straight orientation. The terminal is packaged in a bag and terminated with a crimp connection. It meets the approval standards of UL and CSA.
3M FD18-187L technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FD18-187L to view detailed technical specifications.
No datasheet is available for this part.