3M FD18-250 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
Download the complete datasheet for 3M FD18-250 to view detailed technical specifications.
No datasheet is available for this part.